Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1888811-1

HDMI Connector, 38 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
$ 9.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1888811-1.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-4.90%

CAD Models

Download TE Connectivity 1888811-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Connector RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port T/R
TE Connectivity5-104078-2
Board-Board Connector Receptacle, 40Way,; |Te Connectivity Amp 5-104078-2.
TE Connectivity5-103911-5
TE Connectivity 5-103911-5 System 50 Connector Female Unshrouded 40 Positions
SEARAY Slim Receptacle 40 Circuits 5.00mm Unmated Height 4 Rows with Pegs Solder Charge
SEARAY Slim Receptacle, 40 Circuits, 8.00mm Unmated Height, 4 Rows, with Pegs, Solder Charge
TE Connectivity1734037-4
Telecom and Datacom Connector, 40 Contact(s), Female, Right Angle, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1888811-1 provided by its distributors.

HDMI Connector, 38 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn HDMI RCP/RCP 19/19 POS 1.5mm/1.5mm Solder RA Thru-Hole 38 Terminal 2 Port Box/Tray
Conn HDMI Receptacle 38 POS 1mm Solder RA Through Hole Dual Port
TE Connectivity 1888811-1 Telecom Connector 38 Contacts Female Shrouded
TE Connectivity right angleHDMIinterface HDMIConnector, 38road, standard, welding mounting
CONN RCP HDMI STACKED 38P PCB RA / HDMI, Stacked Receptacle Connector 38 Position Panel Mount, Through Hole, Right Angle
No. Of Contacts:38Contacts; Gender:receptacle; Connector Mounting:pcb Mount; Contact Plating:gold Plated Contacts; Connector Body Material:thermoplastic Body; Product Range:-; Connector Type:hdmi; Contact Material:copper Rohs Compliant: Yes
Std HDMI, RA, T/H, Stacked 2x, Panel grd Connector & Housing Type: Receptacle Connector Profile: Standard Number of Ports: 2 PCB Mount Location: Top PCB Mount Orientation: Right Angle Receptacle Standard 2 Top | Hdmi | Part Number: 1888811-1 | Internal Number: 1888811-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1888811-1.