Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1888250-3

TE Connectivity 1888250-3 Modular Connector RJ45 Jack Female Unshrouded 8P8C
$ 4.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1888250-3.

IHS

Datasheet5 pages2 years ago

element14 APAC

JRH Electronics

Factory Futures

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 1888250-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1888250-1
CONNECTOR ASSEMBLY, LOW PROFILE, PRESS FIT, MODULAR JACK, 1X1, RJ45, GRN/YEL
TE Connectivity6116201-1
Jack vertical 8p8c (RJ45, Ethernet) 1 Through hole mounting 16mm(Length)*15.5mm(width)
Modular Connectors / Ethernet; MOLEX; 43860-0001; Through Hole; 1; Gold; Right Angle
TE Connectivity1-406525-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, Offset Panel Grounding Tabs, 8/8
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED

Descriptions

Descriptions of TE Connectivity 1888250-3 provided by its distributors.

TE Connectivity 1888250-3 Modular Connector RJ45 Jack Female Unshrouded 8P8C
Conn RJ-45 F 8 POS 1.02mm Press Fit RA Thru-Hole 8 Terminal 1 PortCat 5 Tray
Jack 90Spend,Up 8p8c (RJ45, Ethernet) 1 board mount,edge mount,Through hole mounting,panel mount 18.49mm(Length)*26.14mm(height)
CAT5E RJ45 MODULAR JACK, 8 POSITION, 1 PORT; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5; IP Rating:-; Connector Mounting:Through Hole Mount
Low Profile,RJ45,1x1,No Led's Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 1888250-3 | Internal Number: 1888250-3 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1888250-3.
  • 1888250-3..