What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1863011-1

Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Plug
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1863011-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages9 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-14.16%

CAD Models

Download TE Connectivity 1863011-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity154719-1
Terminal Housings; 154719-1; TE CONNECTIVITY; Natural; Female; Quick Connect; Straight
TE Connectivity180916
Housing for blade connector [TE Connectivity] 180916-0 Housing for blade connector
TE Connectivity925324-2
TE CONNECTIVITY 925324-2 Plug Square Fastin-Faston 250 1p Crimp without contacts
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1863011-1 provided by its distributors.

Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Plug
Conn Housing PL 1 POS Crimp ST Cable Mount Natural Bag
Plug housing, 1 pole, straight, natural, 1863011-1
01P Umnl Plug Hsg |Te Connectivity Amp 1863011-1
.250 Centerline 600 V 19 - 36 A max
Detent Lock,Plug 1 1pin Male Pin , 31.4mm
Pin & Socket Connectors 01P UMNL PLUG HSG
PIN AND SOCKET CONNECTOR HOUSINGS;
01P UMNL PLUG HSG Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 1863011-1 | Internal Number: 1863011-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty