Descriptions of TE Connectivity 180916 provided by its distributors.
Housing for blade connector [TE Connectivity] 180916-0 Housing for blade connector
Tyco Electronics Crimp terminal housing, AMP FASTIN-FASTONseries, plug, 1road, nylon 66
Combination Line Connector, 1 Contact(s), Male, Crimp Terminal
Conn Housing Wire to Wire Receptacle 1 POS ST Cable Mount
AMP FASTIN-FASTON SERIES, 1 WAY NYLON 66 CRIMP TERMINAL HOUSING, 6.35MM TAB SIZE
Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON
Insulating housing for 6.3 mm, 1 pole, PA, UL 94V-2, natural, 180916
Conn Housing RCP 1 POS Crimp ST Loose Piece
Avnet Japan
FASTIN-FASTON Series Non-Insulated Cable Mount Tab Terminal
Female Header, 1 Pos, 28A, 6.35mm Tab, Nylon, Straight
1x1P 1 1 Housings (Wire To Board / Wire To Wire ) ROHS
CONN MALE TAB HSG 0.25 1POS NAT
TE CONNECTIVITY / AMP 180916Connector Accessory, 1 Way, Solderless Terminal Housing, 6.35mm Solderless Tab Terminals
IC GATE SGL INVERTER LP SC70-5
TAB HOUSING, 1WAY; Product Range: FASTIN FASTON Series; Gender: Receptacle; No. of Positions: 1Ways; For Use With: 6.35mm Solderless Tab Terminals; SVHC: No SVHC (15-Jan-2018); Accessory Type: Solderless Terminal Housing; Colo
FF 250 TAB HSG 1P NYLON NAT Terminal Type: Tab Terminal Orientation: Straight Primary Product Color: Natural Connector & Housing Type: Tab Housing UL Flammability Rating: UL 94V-2 Tab Straight Natural Tab Housing | Crimp Terminal Housing | Part Number: 180916 | Internal Number: 180916 | Alias Number: 180916-0 | TE Connectivity | FASTIN-FASTON