Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 184046-1

TE Connectivity Automotive Connector Housing, Male Plug, SSC Series, 4-Pos, 10A, Wire Mount

$ 1.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 184046-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

TE Connectivity

Sager Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-19.30%

CAD Models

Download TE Connectivity 184046-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-965261-1
TE Connectivity Automotive connector housing Automotive connector male plug, Timerseries, 4road
TE Connectivity2-965261-1
Automotive Connector Housing, Timer, Plug, 4 Ways, AMP Timer Series Automotive Contacts
TE Connectivity184032-1
1 5mm 3pin wire mounting,free hanging,Through hole mounting 27.6mm*24.55mm*24.55mm
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits

Descriptions

Descriptions of TE Connectivity 184046-1 provided by its distributors.

TE Connectivity Automotive Connector Housing, Male Plug, SSC Series, 4-Pos, 10A, Wire Mount
SEALED SENSOR CONNECTOR / 4 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
TE Connectivity 184046-1 Automotive Connector 4POS Male Unshrouded Plug Key A
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Housing PL 4 POS 5mm Crimp ST Cable Mount Black Package Automotive
HOUSING, PLUG, SSC, A KEY, 4 WAY,; Product Range: -; Gender: Plug; No. of Positions: 4Ways; Pitch Spacing: -; For Use With: SSC Socket Contacts; SVHC: No SVHC (15-Jan-2019); Connector Body Material: PBT (Polybutylene Terephthal
4 POS. PLUG ASSY, KEY A Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.8 mm Mating Tab Width: .071 in Automotive Housing | 12 V Housing for Female Terminals Wire-to-Wire 1.8 mm | Part Number: 184046-1 | Internal Number: 184046-1 | Alias Number: AMP-0-0184046-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-84046-1