TE Connectivity 2-965261-1

Automotive Connector Housing, Timer, Plug, 4 Ways, AMP Timer Series Automotive Contacts
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-965261-1.

IHS

Datasheet6 pages2 years ago

Burklin Elektronik

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-15.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-965261-1
TE Connectivity Automotive Connector Housing, Timer Series, 4-Way Male
TE Connectivity1-962340-1
TE Connectivity Automotive Connector Housing, Timer Series, 4 Pos, Panel Mount
TE Connectivity1376390-1
CONN PLUG HSG 4POS 5.00MM / 4 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm)
Pin Header, 4 Contacts, 1 Row, 5 mm, Straight, 39521 Series, Shrouded, Wire-to-Board, 15 A
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits

Descriptions

Descriptions of TE Connectivity 2-965261-1 provided by its distributors.

Automotive Connector Housing, Timer, Plug, 4 Ways, AMP Timer Series Automotive Contacts
Automotive Conn Housing, Plug, 4Pos; |Te Connectivity Amp 2-965261-1
TE Connectivity 2-965261-1 FLACHSTE-GEH2 Connector Female Shrouded 8 4P
TE Connectivity Automotive connector housing Automotive connector male plug, Timerseries, 4road, Cable installation installation
AUTOMOTIVE CONN HOUSING, PLUG, 4POS; Product Range: Timer Series; Gender: Plug; No. of Positions: 4Ways; For Use With: AMP Timer Series Automotive Contacts; Connector Body Material: PBT (Polybutylene Terephthalate), Glass Fil
FLACHSTE-GEH2,8 4P Nominal Voltage Architecture: 12 V Number of Positions: 4 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 2.8 mm Ampseal Header | 12 V 4 Housing for Male Terminals Wire-to-Wire | 2.8 mm | TE Connectivity |
Lockable = Yes / Pitch mm = 5 / Polarised = Yes / Gender = Socket / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 4 / Housing Colour = Grey / A mm = 20.6 / Series = Timer Connector System / B mm = 27.3 / Rows = 1 / Keying Option = B / Flammability Rating = UL 94HB / Packaging = Bulk

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 29652611