TE Connectivity 184032-1

1 5mm 3pin wire mounting,free hanging,Through hole mounting 27.6mm*24.55mm*24.55mm
$ 0.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 184032-1.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+1.61%

CAD Models

Download TE Connectivity 184032-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1376389-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity2-1376389-3
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity174921-1
CONN PLUG HSG 3POS 3.50MM / 3 Rectangular Connectors - Housings Plug White 0.138" (3.50mm)
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Pin Header, 3 Contacts, 1 Row, 5 mm, Right Angle, 39522 Series, Shrouded, Wire-to-Board, 15 A
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 184032-1 provided by its distributors.

1 5mm 3pin wire mounting,free hanging,Through hole mounting 27.6mm*24.55mm*24.55mm
3 Pos. Plug Assy, Key A Rohs Compliant: Yes |Te Connectivity Amp 184032-1
Combination Line Connector, 3 Contact(s), Male, Plug
Conn Housing RCP 3 POS Crimp ST Cable Mount Automotive Package
TE Connectivity Black 3 Way Male Connector
Socket, unequipped, 3 pole, straight, 1 row, black, 184032-1
SSC (Sealed Sensor Connector) System
Automotive Connectors HSG PLG 1X03C F/H BLK KEY:A
184032-1 3WAY TYCO F6DB-14A464-AGA
3 POS. PLUG ASSY, KEY A Nominal Voltage Architecture: 12 V Number of Positions: 3 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.8 mm Ampseal Header | 12 V 3 Housing for Female Terminals Wire-to-Wire | 1.8 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty