TE Connectivity 183024-1

Conn Contact M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 183024-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
-3.72%

CAD Models

Download TE Connectivity 183024-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm², Min 0.5mm²
Molex Tin-Plated Crimp Terminal, Male Contact, Micro-Fit 3.0 Series, Max 0.5mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 183024-1 provided by its distributors.

Conn Contact M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
CRIMP PIN, TAB, 20-15AWG; Product Range: SUPERSEAL 1.5 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Contact Plating: Tin Plated Contacts; For Use With: Super Seal 1.5 Series Connector
MINI MIC TAB L.P. Terminal Type: Tab Mating Tab Width: 1.5 mm Mating Tab Width: .059 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Tab 1.5 mm .059" .031" | TE Connectivity
Pitch mm = 0 / Contact Plating = Tin / Gender = Plug / Series = Superseal / Suitable for = AMP SUPERSEAL 1.5mm Series Connector / Body Orientation = Straight / Wire Size AWG Max. AWG = 15 / Wire Size AWG Min. AWG = 17 / Current Rating A = 14 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.75 / Packaging = Bulk

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1830241