Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 182920-1

CPC Series 1 Housing Receptacle 37 Position Size 23 Circular Plastic Connector
$ 6.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 182920-1.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet1 page0 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago

JRH Electronics

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.43%

CAD Models

Download TE Connectivity 182920-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Circular Connector, 30 Contact(s), Female, Crimp Terminal, Receptacle
ITT / Cannon192926-0480
Circular Connector, 28 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
EatonMBG30R1
Latch Lock,Receptacle Housing 30pin Thermoplastic Polyester Flange mounting,panel mount
Amphenol Sine SystemsRT0W71626PNH
Jam Nut Receptacle, Male, IP67 Sealed Metal Bayonet Coupling Connector, 20AWG, 5A/150V

Descriptions

Descriptions of TE Connectivity 182920-1 provided by its distributors.

CPC Series 1 Housing Receptacle 37 Position Size 23 Circular Plastic Connector
TE Connectivity 182920-1 Circular Connector Female 37 Contacts Unshrouded
Circular Connector, Cpc Series 1, Recept; |Te Connectivity Amp 182920-1
HOUSING, 37WAY, STRAIGHT; Product Range: CPC Series 1; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 37Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Thermoplastic Bo
CPC SQ FL. RCPT REV SEX Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 182920-1 | Internal Number: 182920-1 | TE Connectivity | AMP
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 37 / Contact Gender = Socket / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Voltage Rating V = 600 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1829201