What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1827588-2

Dynamic 1000 Pcb Conn Contact, Female, Crimp, Gold Over Nickel Plating 22 to 28 AWG

$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1827588-2.

TE Connectivity

Datasheet21 pages7 years ago
Technical Drawing1 page16 years ago
Datasheet131 pages4 years ago
Instruction Sheet2 pages9 years ago
Datasheet16 pages14 years ago
Instruction Sheet2 pages16 years ago
Datasheet15 pages16 years ago
Instruction Sheet3 pages16 years ago
Datasheet13 pages17 years ago
Instruction Sheet5 pages17 years ago
Instruction Sheet6 pages18 years ago

Electro Sonic

IHS

JRH Electronics

LKR

Inventory History

3 month trend:
+7.33%

CAD Models

Download TE Connectivity 1827588-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex 430300003 Micro-fit 3.0 Crimp Terminal Female Gold 20-24 AWG
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
TE Connectivity1318107-1
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of TE Connectivity 1827588-2 provided by its distributors.

DYNAMIC 1000 PCB CONN CONTACT, FEMALE, CRIMP, GOLD OVER NICKEL PLATING 22 TO 28 AWG
Headers&wire Housings Rcpt Cont 22-28 Au |Amp Te Connectivity 1827588-2
Receptacle, 0.08-0.38 mm², AWG 28-22, crimp connection, 1827588-2
DYNAMIC D1000 REC CONT L AU 0.38um L/P
Contact SKT Crimp ST Cable Mount 22-28AWG Bag/Box
TE Connectivity Gold plated crimping terminal Female terminal, Dynamic 1000series, maximum0.4mm², min0.08mm²
IC DUAL DIFF COMPARATOR 8-SOIC
TE Connectivity 1827588-2 压接端子
CONN SOCKET 22-28AWG CRIMP GOLD
CONTACT, SOCKET, 28-22AWG, CRIMP; Product Range:Dynamic D-1000 Series; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Min:28AWG;
DYNAMIC D1000 REC CONT L AU 0.38um L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Size: 28 – 22 AWG Operating Voltage: 125 VAC 250 VAC Operating Voltage: 125 VDC 250 VDC Gold (Au) Receptacle 28 – 22 AWG 125 VAC | Contact: Component To Wire 3-5A & 30-18 Wire Size | Part Number: 1827588-2 | Internal Number: 1827588-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty