What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1827572-2

Dynamic 1000 Pcb Conn Contact, Female, Crimp, Gold Over Nickel Plating 28 to 22 AWG

$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1827572-2.

TE Connectivity

Datasheet21 pages8 years ago
Technical Drawing1 page16 years ago
Datasheet131 pages4 years ago
Instruction Sheet2 pages9 years ago
Instruction Sheet2 pages12 years ago
Datasheet16 pages15 years ago
Instruction Sheet2 pages16 years ago
Datasheet15 pages16 years ago
Datasheet13 pages17 years ago
Instruction Sheet5 pages17 years ago
Instruction Sheet6 pages18 years ago

IHS

JRH Electronics

LKR

Electro Sonic

Inventory History

3 month trend:
+4.65%

CAD Models

Download TE Connectivity 1827572-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
TE Connectivity1318107-1
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of TE Connectivity 1827572-2 provided by its distributors.

DYNAMIC 1000 PCB CONN CONTACT, FEMALE, CRIMP, GOLD OVER NICKEL PLATING 28 TO 22 AWG
Pwr Contact, Socket, Crimp, 18Awg; |Amp Te Connectivity 1827572-2
DYNAMIC D1000 REC CONT 2L AU 0.38um FORM
TE Connectivity Gold plated crimping terminal Female terminal, Dynamic 1000series, maximum0.9mm², min0.3mm²
Headers & Wire Housings CONTACT 18-22 AWG
Contact SKTCrimp STCable Mount 18-22AWG T/R
Contact SKT Crimp ST Cable Mount Reel
RECT PWR CONTACT, SKT, 22-18AWG, CRIMP;
TE Connectivity 1827572-2 压接端子
POWER CONTACT, SOCKET, 22-18AWG, CRIMP; Product Range:Dynamic D-1000 Series; Contact Plating:Gold Plated Contacts; Material:Copper Alloy;
DYNAMIC D1000 REC CONT 2L AU 0.38um FORM Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Size: 22 – 18 AWG Operating Voltage: 250 VAC 125 VAC Operating Voltage: 125 VDC 250 VDC Gold (Au) Receptacle 22 – 18 AWG 250 VAC | Contact: Component To Wire 3-5A & 30-18 Wire Size | Part Number: 1827572-2 | Internal Number: 1827572-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty