TE Connectivity 1827571-2

Rectangular Connector Contacts; 1827571-2; TE CONNECTIVITY; Gold; 22 AWG; Crimp; 28 AWG
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1827571-2.

TE Connectivity

Datasheet21 pages11 years ago
Technical Drawing1 page16 years ago
Datasheet131 pages5 years ago
Instruction Sheet2 pages9 years ago
Datasheet16 pages15 years ago
Instruction Sheet2 pages16 years ago
Datasheet15 pages16 years ago
Datasheet13 pages17 years ago
Instruction Sheet5 pages17 years ago
Instruction Sheet6 pages18 years ago

Master Electronics

IHS

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-17.31%

CAD Models

Download TE Connectivity 1827571-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
TE Connectivity1-794606-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-794610-2
Connector, Shell; Receptacle; 5 A (Max.); 250; Phosphor Bronze; 20-24 AWG; AMP
TE Connectivity1-104480-2
Contact, MTE, Socket, Crimp, 22 AWG, Gold Plated Contacts, AMPMODU Short Point Connectors

Descriptions

Descriptions of TE Connectivity 1827571-2 provided by its distributors.

Rectangular Connector Contacts; 1827571-2; TE CONNECTIVITY; Gold; 22 AWG; Crimp; 28 AWG
DYNAMIC 1000,PCB CONTACT, FEMALE, CRIMP, GOLD OVER NICKEL PLATING 22 TO 28 AWG
Dynamic D-1000 Series 28-22 AWG Wire to Cable Socket Contact
DYNAMIC D1000 REC CONT L AU 0.38um FORM
Female Signal Contact, Crimp, 22-28AWG, Gold, 5A, 250V
TE Connectivity Gold plated crimping terminal Female terminal, Dynamic 1000series, maximum0.4mm², min0.08mm²
Connector ((Nw)); |Te Connectivity 1827571-2
Contact SKTCrimp STCable Mount 22-28AWG T/R
Contact SKT Crimp ST Cable Mount Reel
1827571-2, TE CONNECTIVITY/AMP BRAND
CONN SOCKET 22-28AWG CRIMP GOLD
POWER CONTACT, SOCKET, 28-22AWG, CRIMP; Product Range: Dynamic D-1000 Series; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 2
DYNAMIC D1000 REC CONT L AU 0.38um FORM Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Size: 28 – 22 AWG Operating Voltage: 125 VAC 250 VAC Operating Voltage: 125 VDC 250 VDC Gold (Au) Receptacle 28 – 22 AWG 125 VAC | Contact: Component To Wire 3-5A & 30-18 Wire Size | Part Number: 1827571-2 | Internal Number: 1827571-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty