TE Connectivity 1827341-4

Conn DDR2 SO DIMM Socket Receptacle 200 POS 0.6mm Solder RA SMD Box/Tray
$ 7.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1827341-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-21.87%

CAD Models

Download TE Connectivity 1827341-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1473005-4
Memory Card Connector, Ddr Sodimm Socket; |Te Connectivity Amp 1473005-4.
TE Connectivity1565917-4
Memory Card Connector, SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy, Gold Plated Contacts
TE Connectivity1612618-4
Memory Card Connector, SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy, Gold Plated Contacts
TE Connectivity1565918-4
CONN SKT SODIMM 200POS R/A SMD / 200 Position SODIMM DDR2 SDRAM Socket Surface Mount
TE Connectivity6-1473005-1
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray
TE Connectivity / AMP1717379-4
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder ST SMD T/R

Descriptions

Descriptions of TE Connectivity 1827341-4 provided by its distributors.

Conn DDR2 SO DIMM Socket Receptacle 200 POS 0.6mm Solder RA SMD Box/Tray
DDR SODIMM SOCKET 200P 8H STD TYPE
TE Connectivity DIMM Socket, 200 Pin, Right Angle, Surface, 0.6mm Pitch
200 Position 0.60mm Right Angle Surface Mount DIMM Memory Socket
Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket
200P Right Angle SMD Header, Gold, 1.8V, 185¡ãC
CONN SKT SODIMM 200POS R/A SMD
TE Connectivity 1827341-4 DIMM插槽
300022000,连接器, SODIMM 插座, 200触芯;
DDR SODIMM SOCKET 200P 8H STD TYPE DRAM Type: Double Data Rate (DDR) 2 Stack Height: .315 in Stack Height: 8 mm Module Orientation: Right Angle Centerline (Pitch): .6 mm Double Data Rate (DDR) 2 .315" 8 mm Right Angle | So Dimm | Part Number: 1827341-4 | Internal Number: 1827341-4 | .315" | TE Connectivity | DDR SODIMM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty