What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1827236-4

TE Connectivity DIMMslot, DDR2 SO DIMMseries, 200needle, DDR2, right angle, surface, 0.6mmPitch
$ 6.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1827236-4.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.22%

CAD Models

Download TE Connectivity 1827236-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1473005-1
Memory Card Connector, DDR SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy
TE Connectivity1473005-4
Memory Card Connector, Ddr Sodimm Socket; |Amp Te Connectivity 1473005-4.
TE Connectivity1473006-1
TE Connectivity 1473006-1 DIMM Connector Female Unshrouded 200P DDR 2.5V
TE Connectivity1717379-1
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD T/R
Amphenol Communications Solutions10033853-252TSLF
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray
Amphenol Communications Solutions10033853-052FSLF
DDR II 0.6mm PITCH 200 POS STANDARD TYPE ASSY | CONN SKT SODIMM 200POS SMD

Descriptions

Descriptions of TE Connectivity 1827236-4 provided by its distributors.

TE Connectivity DIMMslot, DDR2 SO DIMMseries, 200needle, DDR2, right angle, surface, 0.6mmPitch
SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 4
Conn, Sodimm Socket, 200Contacts; |Amp Te Connectivity 1827236-4
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Box/Tray
Dual Row 200 Position Right Angle Cable to Board DDR2 SO DIMM Socket
Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Socket
Horizontal attachment 200P SMD Edgeboard Connectors ROHS
DIMM Connectors SEMIHARD DDR2 SODIMM SKT 200P 4
CONN SKT DDRII 200POS R/A LO-PRO
SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 4 DRAM Type:Double Data Rate (DDR) 2;Stack Height:4.6 mm;Stack Height:.18 in;Module Orientation:Right Angle;PCB Mounting Style:Surface Mount Double Data Rate (DDR) 2 4.6 mm .18" Right Angle | So Dimm | Part# 1827236-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty