Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 182641-1

TE Connectivity 14Core aviation socket Circular Connectors, panel mount,surface mount
$ 4.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 182641-1.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet1 page15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago

JRH Electronics

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
+23.24%

CAD Models

Download TE Connectivity 182641-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

ITT / Cannon192922-1210
Circular Connector, 12 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / Cannon192926-0460
Circular Connector, 12 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Connector, Plastic Circular, Wall Receptacle, Size 14,For 12 Size 16 Socket Contact
ITT / CannonCA3102E18-1PF183F0
Conn Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
Circular Connector Contact, Stamped, Soc; |Souriau-Sunbank / Eaton CF16SC10RF

Descriptions

Descriptions of TE Connectivity 182641-1 provided by its distributors.

TE Connectivity 14Core aviation socket Circular Connectors, panel mount,surface mount
CPC Series 1 Housing Receptacle 14 Position Size 17 Circular Plastic Connector
C.P.C SQUARE FLANGE RECEPTACLE FOR PIN C.T.C.5 SIZE 17-14 Circular Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
HOUSING, 14WAY, STRAIGHT; Series:1; SVHC:No SVHC (15-Dec-2010); Connector Type:Circular; Connector Type:Circular; Gender:Receptacle; No. of Ways:14
17-14 CPC SQ FLANGE RECPT RS Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 182641-1 | Internal Number: 182641-1 | TE Connectivity | AMP
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 14 / Contact Gender = Socket / Contact Termination Type = Screw / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Voltage Rating V = 600 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1826411