TE Connectivity 1825421-2

Rocker Switch ON OFF ON DPDT Paddle Rocker 3A 125VAC 28VDC 100000Cycle Wire Lug Panel Mount
$ 24.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825421-2.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1825421-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2008-01-16
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

NKK SwitchesM2028TJW01-GA-1A
Rocker Switch, DPDT, (on)-off-(on), Momentary, Solder Terminal, Rocker Actuator, Panel Mount
NKK SwitchesM2022TJW01-FA-1A
Rocker Switch DPDT On-On (maintained) Black 250Vac 6A/125Vac 3A/250Vac
TE Connectivity1825421-1
Rocker Switch ON None (ON) DPDT Paddle Rocker 3A 125VAC 28VDC 100000Cycle Wire Lug Panel Mount
TE Connectivity3-1571987-4
Rocker Switch, Dpdt, 5A, 120V, Panel; |Alcoswitch Te Connectivity 3-1571987-4
NKK SwitchesMLW3022
SWITCH, SNAP-IN ROCKER, SEALED, DPDT, ON-NONE-ON, SS, FRAME ONLY, NO CAP, NO BZL, SOLDER
TE Connectivity / AMP3-1571987-8
Rocker Switch, Dpdt, 5A, 120Vac, Pan; |Alcoswitch Te Connectivity 3-1571987-8
TE Connectivity1825421-2
Rocker Switch ON OFF ON DPDT Paddle Rocker 3A 125VAC 28VDC 100000Cycle Wire Lug Panel Mount

Descriptions

Descriptions of TE Connectivity 1825421-2 provided by its distributors.

Rocker Switch ON OFF ON DPDT Paddle Rocker 3A 125VAC 28VDC 100000Cycle Wire Lug Panel Mount
Rocker Switch DPDT On-off-on Latched 3A
SWITCH ROCKER DPDT 3A BK WIRE LU
TRD23P10WL04 Rocker Switch | Part Number: 1825421-2 | Internal Number: 1825421-2 | Alias Number: TRD23P10WL04 | TE Connectivity
Rocker/Paddle Switches Product Highlights: Contact Rating = 3A Double Pole - Double Throw Configuration (Pole-Throw) Silver Contact Plating TRD Series Operating Function = On Off On

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD23P10WL04