C&K Components PCM12SMTR

Slide Switch, 2 Positions, Spdt, On-On, Latched, 0.3A, 6Vdc, 2 Pcb Hole Cnt, Solder Terminal,
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components PCM12SMTR.

Newark

Datasheet3 pages4 years ago
Datasheet2 pages0 years ago

Upverter

Future Electronics

IHS

element14 APAC

Inventory History

3 month trend:
-5.43%

CAD Models

Download C&K Components PCM12SMTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2006-02-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K ComponentsJS102011SAQN
JS10 Series SPDT On-On 6 V 0.3 A Gull Wing SMT Slide Switch
C&K ComponentsAYZ0103AGRLC
Switch Slide ON ON ON SP3T Side Slide 0.1A 12VDC 1.2VA 10000Cycles Gull Wing SMD T/R
C&K ComponentsAYZ0102AGRLC
Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 1.2VA 10000Cycle Gull Wing SMD T/R
CW IndustriesGF-124-0198
Switch Slide ON ON SPDT Top Slide 0.5A 125VAC 125VDC 10000Cycles Solder Lug Panel Mount
CW IndustriesGF-624-6014
Switch Slide ON ON SPDT Extended Top Slide 6A 125VAC 125VDC 10000Cycles Solder Lug Panel Mount
NKK SwitchesSS12SDP2
Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole

Descriptions

Descriptions of C&K Components PCM12SMTR provided by its distributors.

Slide Switch, 2 Positions, Spdt, On-On, Latched, 0.3A, 6Vdc, 2 Pcb Hole Cnt, Solder Terminal,
Switch Slide ON ON SPDT Side Slide 0.3A 6VDC 10000Cycles Gull Wing SMD T/R / Ultraminiature Surface Mount Slide Switches
C & K COMPONENTS - PCM12SMTR - Slide Switch, SPDT, On-On, SMD, PCM Series, 300 mA
SWITCH, SLIDE, ULTRA-MINI, SPDT, ON-ON,300MA,6VDC, SURFACE MOUNT, R/A, GULL WING
SWITCH SLIDE ULTRAMINATURE SURFACE MOUNT 0.3A SPDT ON-ON
PCM Series SPDT On-On Ultraminiature Gull Wing SMT Slide Switch
C & K Toggle Switch, SPDT, 6.7mm L, 300mA @ 6V DC, Locking
Slide Switch; Switch Operation:On-On; Circuitry:SPDT; Switch Terminals:SMT; Contact Current Max:300mA; Leaded Process Compatible:Yes; Mounting Type:PCB Surface Mount ;RoHS Compliant: Yes
Contact Voltage = 6 VDC / Pitch mm = 3 / Actuator Type = Slide / Illumination = No / Contact Current = 300 mA / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 2.6 / Series = PCM / Length mm = 6.7 / Switching Function = ON-ON / Height mm = 1.4 / Contact Configuration = 1CO / Orientation = Straight
SLIDE SWITCH, ULTRA MINIATURE; Series:PCM; Switch Function Type:SPDT; Contact Configuration:SPDT; Voltage, Contact DC Max:6V; Max Contact Current DC:0.3A; Terminal Type:SMD; Contact Current @ Contact Voltage DC Max:300mA; Dielectric Strength, VDC:500V; External Depth:2.6mm; Max Height:1.4mm; No. of Mechanical Operations:10000; Resistance, Contact:70mohm; Resistance, Insulation:100mohm; Temp, Op. Max:85°C; Temp, Op. Min:-10°C; Width, External:6.7mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM12SMTR.
  • PCM12SMTR..