Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1825265-1

Switch Slide 4PDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole
$ 4.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825265-1.

IHS

Datasheet4 pages2 years ago
Datasheet1 page18 years ago

Sager Electronics

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-38.22%

CAD Models

Download TE Connectivity 1825265-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-12-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1825264-1
Switch Slide 4PDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole
TE Connectivity / AMP1825266-1
Switch Slide 4PDT Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Frame
TE Connectivity1-1825010-3
Slide Switch, 2 Positions, 4PDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
TE Connectivity / AMP1825266-1
Switch Slide 4PDT Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Frame
TE Connectivity1825265-1
Switch Slide 4PDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole
TE Connectivity / AlcoswitchMSS4200R
Switch Slide 4PDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole

Descriptions

Descriptions of TE Connectivity 1825265-1 provided by its distributors.

Switch Slide 4PDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole
Slide Switch, 2 Positions, 4PDT, On-on, 0.3A, Solder Terminal, Panel Mount
SLIDE SWITCH, 4PDT, 0.3A, 125VAC, TH; Contact Configuration:4PDT; Switch Operation:-; Switch Mounting:Through Hole; Product Range:MSS Series; Contact Current Max:300mA; Contact Voltage AC Max:125V; Contact Voltage DC Max:-; Orientation:Right Angle; SVHC:No SVHC (27-Jun-2018)
MSS4200R04=4PDT SL SW R/A AG Number of Positions: 2 Product Orientation: Right Angle Configuration (Pole-Throw): Four Pole - Double Throw Operating Function: On On Termination Method to PCB: Through Hole - Solder Slide Switch | 2 Right Angle Four Pole - Double Throw On On | Part Number: 1825265-1 | Internal Number: 1825265-1 | Alias Number: MSS4200R04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825265-1 .
  • MSS4200R04