Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1825264-1

Switch Slide 4PDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole

$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825264-1.

Sager Electronics

Technical Drawing1 page15 years ago

IHS

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-4.90%

CAD Models

Download TE Connectivity 1825264-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-12-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1825265-1
Switch Slide 4PDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole
TE Connectivity1-1825010-3
Slide Switch, 2 Positions, 4PDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
TE Connectivity1-1825010-3
Slide Switch, 2 Positions, 4PDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
APEMMMS42R
SLIDE SWITCH, 4PDT, ON-ON, STD ACTUATOR, THROUGH HOLE, 300MA, 30VDC, R/A, PC PIN
APEMMS42R
Switch Slide 4PDT Side Slide 0.3A 6VDC PC Pins Thru-Hole Automotive
APEMMMS42
Slide Switch, 2 Positions, 4PDT, Latched, 0.3A, 30VDC, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of TE Connectivity 1825264-1 provided by its distributors.

Switch Slide 4PDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole
Slide Switch, 4PDT, On-on, Latched, 0.3A, Solder Terminal, Panel Mount
Slide switch, On-On, 4 pole, straight, 300 mA/125 VAC, 1825264-1
Slide Sw, 4Pdt, On-Off, Through Hole; |Alcoswitch Te Connectivity MSS420004.
Switch,Slide, 2 Poistion,4 Pole, Black, Extended top
SLIDE SWITCH, 4PDT, 0.3A, 125V, THD; Contact Configuration: 4PDT; Switch Operation: On-On; Switch Mounting: Through Hole; Product Range: -; Contact Current Max: 300m; Available until stocks are exhausted Alternative available
MSS420004=4PDT SL SW AG Number of Positions: 2 Product Orientation: Vertical Configuration (Pole-Throw): Four Pole - Double Throw Operating Function: On On Termination Method to PCB: Through Hole - Solder Slide Switch | 2 Vertical Four Pole - Double Throw On On | Part Number: 1825264-1 | Internal Number: 1825264-1 | Alias Number: MSS420004 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825264-1..
  • MSS420004
  • MSS420004.