TE Connectivity 171898-1

Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 171898-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+51.36%

CAD Models

Download TE Connectivity 171898-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity480003-5
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-480281-0
Combination Line Connector, 6 Contact(s), Female, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity350781-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 171898-1 provided by its distributors.

Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Terminal Housings; 171898-1; TE CONNECTIVITY; Natural; Receptacle; Quick Connect; Straight
CONNECTOR HOUSING, RCPT, 6POS, 9MM; Product Range: FASTIN-FASTON 250 Series; Gender: Receptacle; No. of Positions: 6Ways; Pitch Spacing: 9mm; For Use With: AMP FASTIN-FASTON 250 Series Contacts; SVHC: No SVHC (15-Jan-2019)
FF 250 PLUG HSG 6P NYLON NAT Terminal Type: Receptacle Centerline (Pitch): .354 in Centerline (Pitch): 9 mm Terminal Orientation: Straight Primary Product Color: Natural Receptacle .354" 9 mm Straight | Crimp Terminal Housing | Part Number: 171898-1 | Internal Number: 171898-1 | Natural | .354" | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171898-1 .