TE Connectivity 280314

Connector Housing, FASTIN-FASTON 250, Receptacle, 6 Ways, AMP FASTIN-FASTON 250 Series Contacts
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280314.

IHS

Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+15.34%

CAD Models

Download TE Connectivity 280314 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity180984
Connector Accessories Insulation Boot 1 POS Polyamide 6.6 Natural Loose Piece
Conn Housing F 1 POS Crimp ST Cable Mount Natural Bag
Keystone4473
Quick Fit Terminals .250 QK-FIT BOOT BLU

Descriptions

Descriptions of TE Connectivity 280314 provided by its distributors.

Connector Housing, FASTIN-FASTON 250, Receptacle, 6 Ways, AMP FASTIN-FASTON 250 Series Contacts
Conn Housing RCP 6 POS 9.15mm Crimp ST Cable Mount Loose Piece
Avnet Japan
Conn Housing RCP 6 POS 9.15mmCrimp STCable Mount Natural Box
Connector Housing, Rcpt, 6Pos; |Te Connectivity Amp 280314
Board Connector, 6 Contact(s), Wire Terminal, Receptacle
AMP FASTIN-FASTON SERIES, 6 WAY NYLON 66 CRIMP TERMINAL HOUSING, 6.35MM TAB SIZE
Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON
TE Connectivity AMP FASTIN-FASTON Housing, Plug, 6 Circuits, Nylon 66
CONN RCPT HSG 0.25 6POS NATURAL
CONNECTOR HOUSING, RCPT, 6POS; Product Range: FASTIN-FASTON 250 Series; Gender: Receptacle; No. of Positions: 6Ways; Pitch Spacing: -; For Use With: AMP FASTIN-FASTON 250 Series Contacts; SVHC: No SVHC (15-Jan-2019)
FF 250 REC HSG 6P NYLON CLEAR Terminal Type: Receptacle Centerline (Pitch): .36 in Centerline (Pitch): 9.15 mm Terminal Orientation: Straight Primary Product Color: Clear Receptacle .36" 9.15 mm Straight | Crimp Terminal Housing | Part Number: 280314 | Internal Number: 280314 | Clear | .36" | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty