Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 179975-1

Quick Disconnect Terminal, 10-15AWG, Brass, RCP, 22.2mm, Pre-Tin, T/R
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 179975-1.

Official Datasheet11 years ago

Inventory History

3 month trend:
+24.24%

CAD Models

Download TE Connectivity 179975-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity179974-1
0.76~2.09 14~18 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS
TE Connectivity170032-1
FEMALE DISCONNECT, 6.35MM, 20-14AWG; Available until stocks are exhausted
TE Connectivity63757-1
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.31 to 3.31 mm², AWG 16 to 12, brass, 63757-1
TE Connectivity42068
Quick Disconnect Terminal 18-22AWG RCP 16.13mm 3.81mm Strip
TE Connectivity60214-1
Terminal, Female Disconnect, 0.187In; Pr |Te Connectivity Amp 60214-1
TE Connectivity60102-1
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 3.31 mm², AWG 18 to 12, brass, 60102-1

Descriptions

Descriptions of TE Connectivity 179975-1 provided by its distributors.

Quick Disconnect Terminal, 10-15AWG, Brass, RCP, 22.2mm, Pre-Tin, T/R
Quick Disconnect Terminal, FASTON 250, F
RS APAC
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.65 to 5.26 mm², AWG 15 to 10, brass, tin-plated, 179975-1
CONN QC RCPT 10-15AWG 0.250 / 0.250" (6.35mm) Quick Connect Female 10-15 AWG Crimp Connector Non-Insulated
Terminals RCPT 15-10 STR .250 Reel of 4000
PL EXII 250 REC 15-10AWG PTBR; Product Range:Positive Lock 250 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:15AWG; Wire Size AWG
250 PL EX REC. 15-10AWG PTBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 15 – 10 AWG Wire Size: 1.65 – 5.26 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 15 – 10 AWG 1.65 – 5.26 mm² | Quick Disconnect | Part Number: 179975-1 | Internal Number: 179975-1 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 179975-1 .