Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 179838-1

Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
$ 0.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 179838-1.

TE Connectivity

Datasheet5 pages1 year ago
Technical Drawing1 page0 years ago
Instruction Sheet17 pages28 years ago
Datasheet20 pages0 years ago

Farnell

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-7.12%

CAD Models

Download TE Connectivity 179838-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits
Pin Header, 2 Contacts, 1 Row, 3.96mm, Matte Tin, 5A, Straight, Partially Shrouded, Brass, THT
3.96mm Pitch KK 396 RPC Wire-to-Board 90° Header with Friction Lock Tin Plating 2 Circuits
TE Connectivity1-1123723-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, Economy Power
TE Connectivity3-641437-2
TE Connectivity IDC Connector, MTA-156 Series, Plug, 2 Circuits, 3.96mm Pitch, Wire Mount
TE Connectivity2-1445055-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 179838-1 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
CONN HEADER VERT 2POS 3.96MM / Connector Header Through Hole 2 position 0.156" (3.96mm)
2 Pos Male Pin Power Connector, Wire-to-Board, 14A, 300V, Tin
Conn Power M 2 POS 3.96mm Solder ST Thru-Hole 2 Terminal 1 Port Automotive Tray
POWER DOUBLE LOCK SERIES 3.96MM PITCH 2 WAY MALE STRAIGHT HEAVY DUTY POWER CONN
PLUG & SOCKET CONNECTOR, HEADER, 2 POSITION, 3.96 MM; Connector Systems:Wire-to-Board; Pitch Spacing:3.96mm; No. of Rows:1Rows; No. of Contacts:2Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded
AMP POWER D/LOCK T/HDR ASSY 2P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | Glow Wire Power Double Lock Header | Part Number: 179838-1 | Internal Number: 179838-1 | 3.96 mm | TE Connectivity | Power Double Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 179838-1 .
  • 179838-1.