Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 177908-1

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
$ 0.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 177908-1.

IHS

Datasheet5 pages2 years ago

Farnell

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-1.70%

CAD Models

Download TE Connectivity 177908-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity176294-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity177908-6
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity176284-1
AMP UNIVERSAL POWER SERIES 3.96MM PITCH 4 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 177908-1 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Power Dbl Lock Cap Hsg P/M 4P Rohs Compliant: Yes |Te Connectivity Amp 177908-1
POWER DOUBLE LOCK SERIES 3.96MM PITCH 4 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING
Rectangular Power Connectors, Housing, Cap, Wire-to-Wire / Wire-to-Panel, 4 Position, 3.96 mm [.156 in] Centerline, Wire & Cable, Power Double Lock
RCPT HOUSING, 4POS, PA 66 GF, NATURAL; Product Range: Power Double Lock Series; Gender: Receptacle; No. of Positions: 4Ways; Pitch Spacing: 3.96mm; For Use With: AMP Power Double Lock Series 177917 & 177916 Pin Contacts; SVHC
POWER DBL LOCK CAP HSG P/M 4P Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Panel Contact Retention Within Housing: Without Cap Housing Crimp Wire-to-Wire | Std Temp Power Double Lock Cap | Part Number: 177908-1 | Internal Number: 177908-1 | TE Connectivity | Power Double Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty