Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 178289-3

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 178289-3.

Newark

Datasheet5 pages3 years ago
Datasheet61 pages12 years ago

Electro Sonic

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-11.39%

CAD Models

Download TE Connectivity 178289-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity770356-1
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity179466-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity2029097-6
TE CONNECTIVITY 2029097-6 PLUG AND SOCKET CONNECTOR HOUSING
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 178289-3 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Connector Housings; 178289-3; TE CONNECTIVITY; 2; 6; Black; Straight
Connector Housing, AMP Dynamic D-3100 Series, Receptacle, 6 Ways, 3.81 mm
HOUSING, RECEPTACLE, DUAL ROW, 6WAY; Product Range: Dynamic D-3100D Series; Gender: Receptacle; No. of Positions: 6Ways; Pitch Spacing: 3.81mm; For Use With: Dynamic D-3100 Series Contacts; SVHC: No SVHC (15-Jan-2019)
3.81 DYNAMIC REC HSG 6P D--D Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing With Crimp | Receptacle And Tab Housing: 3.81 Mm Pitch & 250V | Part Number: 178289-3 | Internal Number: 178289-3 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 178289-3.
  • 178289-3..