TE Connectivity 2029097-6

Latch Lock, Receptacle 2 6-Pin Female Socket Crimp Blue Wire Mount Free Hanging TH
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2029097-6.

IHS

Datasheet2 pages2 years ago
Datasheet2 pages2 years ago

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity172331-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity770356-1
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity770086-1
Connector, Shell; 250 VAC; 13 A (Max.); 6; Receptacle; Nylon; Natural; Matrix
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 2029097-6 provided by its distributors.

Latch Lock, Receptacle 2 6-Pin Female Socket Crimp Blue Wire Mount Free Hanging TH
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Wire Terminal, Latch, Blue Insulator, Receptacle
CONN, HDR, TE CONNECTIVITY 2029097-6;
Pin & Socket Connectors 6 POS RECPT UL-94-V2 BLUE
Plug and Socket Connector Housing; Serie; Plug and Socket Connector Housing; Series:VAL-U-LOK; No. of Positions:6; Pitch Spacing:4.2mm; For Use With:VAL-U-LOK Series Connector System; Color:Blue; Connector Mounting:Cable; Connector Type:Plug & Socket

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2029097-6 .