TE Connectivity 177983-5

Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Box/Tube
$ 5.281
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 177983-5.

Farnell

Datasheet4 pages21 years ago

TE Connectivity

IHS

JRH Electronics

Jameco (USA)

Inventory History

3 month trend:
-4.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2010-10-29
LTD Date2010-11-25

Related Parts

TE Connectivity5-5179010-5
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Tube
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
TE Connectivity5-5179009-5
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Tube
TE Connectivity5084616-5
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST Top Entry SMD T/R

Descriptions

Descriptions of TE Connectivity 177983-5 provided by its distributors.

Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Box/Tube
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Socket, Vert 0.8Mm 120 Way 5Mm; |Te Connectivity Amp 177983-5
Free Height (FH) Non-RoHS Compliant 1997 Vertical Connector Receptacle, Outer Shroud Contacts UL94V-0 30mOhm 85C 500mA
Connectors 120P 5mm RECEPTACLE STACK HEIGHT 5-8mm
CONN RECEPT 120POS VERT DUAL PCB
Outer Shroud Contacts,Receptacle 800μm 2 120pin 5mm,6mm,7mm,8mm 3.75mm 203nm gold SMD mount 53.8mm(Length)*6mm(height)
0.8FHBB REC ASSY 120P BOSS=0.5 <AZ
AMP 177983-5 08FHR05H512008/SPTU
CONNECTOR, RCPT, 120POS, 0.8MM; Pitch Spacing:0.8mm; No. of Contacts:120Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Conta

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 177983-5 .