TE Connectivity 5084616-5

Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST Top Entry SMD T/R
$ 10.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5084616-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Factory Futures

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-2.77%

CAD Models

Download TE Connectivity 5084616-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-5179010-5
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Tube
TE Connectivity5-5179009-5
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Tube
Amphenol Communications Solutions61082-121402LF
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST Top Entry SMD T/R
Amphenol Communications Solutions61083-121402LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 120 Positions.
TE Connectivity / AMP1735681-5
Conn, Amp - Te Connectivity 1735681-5; |Te Connectivity Amp 1735681-5
Amphenol Communications Solutions61083-122402LF
Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST Top Entry SMD Bergstak® T/R

Descriptions

Descriptions of TE Connectivity 5084616-5 provided by its distributors.

Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST Top Entry SMD T/R
Connector, Stacking, Rcpt, 120Pos, 2Row; |Te Connectivity Amp 5084616-5
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator, Receptacle
CONN, FFC/FPC, 120POS, 2ROW, 0.8MM; Product Range:FH Series; No. of Contacts:120Contacts; Gender:Receptacle; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Go
0.8FH,R13H.5,120,08/Sn,TR,SC PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 120 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5084616-5 | Internal Number: 5084616-5 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5084616-5 .