Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 177919-1

CONN PLATE DBL-LOCK 3POS NATURAL / Connector Lock Plate For Power Double Lock Series
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 177919-1.

IHS

Datasheet5 pages2 years ago

Farnell

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+1.88%

CAD Models

Download TE Connectivity 177919-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-1123722-3
Heavy Duty Connector Base, Economy Power, Panel Mount, AMP Economy Power Series Contacts
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity770849-3
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Automotive Bag/Box
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 3 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural

Descriptions

Descriptions of TE Connectivity 177919-1 provided by its distributors.

CONN PLATE DBL-LOCK 3POS NATURAL / Connector Lock Plate For Power Double Lock Series
Connector Accessories Double Lock Plate Straight Nylon 6/6 Natural Bag/Box
Double lock power TPA Devices mate with plugs and caps,,。
Connector Accessories Double-Lock Plate 3 POS
Headers & Wire Housings 3P DOUBLE-LOCK PLATE
Jones Plugs & Sockets 3P DOUBLE-LOCK PLATE
DOUBLE LOCK PLATE, 3POS, NYLON, NATURAL; Accessory Type: Double Lock Plate; For Use With: AMP 3 Position Power Double Lock Connectors; Product Range: Power Double Lock Series; SVHC: No SVHC (27-Jun-2018)
POWER DBL LOCK PLATE 3P Connector Hardware Accessory Type: Double Lock Plate Primary Product Color: Natural Primary Product Material: Glass-Filled PBT Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Double Lock Plate Natural | Power Double Lock Tpa | Part Number: 177919-1 | Internal Number: 177919-1 | Glass-Filled PBT | TE Connectivity | Power Double Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 177919-1.