What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1776113-4

Conn Terminal Block 4 POS 3.81mm Screw ST Cable Mount 12A/Contact
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1776113-4.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet8 pages0 years ago

IHS

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1776113-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-10-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity284507-4
Conn Terminal Block PL 4 POS 3.81mm Solder RA Thru-Hole 11A/Contact
TE Connectivity284513-4
Header Shrouded 4 Position 3.81 mm Pitch Euro Style Terminal Block
TE Connectivity284392-4
Conn Terminal Block 4 POS 3.81mm Solder ST Thru-Hole 12A/Contact
Phoenix Contact1827295
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
3.81mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 4 Circuits
Terminal Block, pcb Mount, recept,4 Contacts, pin Rohs Compliant: Yes |Molex 39511-1004

Descriptions

Descriptions of TE Connectivity 1776113-4 provided by its distributors.

Conn Terminal Block 4 POS 3.81mm Screw ST Cable Mount 12A/Contact
Barrier Strip Terminal Block, 12A, 1.4mm2, 1 Row(s), 1 Deck(s)
TB, WIRE TO BRD, 4WAYS, 16AWG; Pitch Spacing:3.81mm; No. of Positions:4Ways; Wire Size AWG Min:28AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:1.4mm²; Wire Connection Method:Screw; Rated Current:12A; Rated Voltage:150
4P,3.81MM,SIDE ENTRY,HIGH TMP Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .15 in Centerline (Pitch): 3.81 mm Number of Rows: 1 Header Wire-to-Board .15" 3.81 mm | PCB Terminal Block | Part Number: 1776113-4 | Internal Number: 1776113-4 | .15" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1776113-4 .