Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1761682-3

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Package
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1761682-3.

IHS

Datasheet5 pages2 years ago

TE Connectivity

element14 APAC

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.12%

CAD Models

Download TE Connectivity 1761682-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-07-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity826634-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity / AMP104354-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole
TE Connectivity5-102617-3
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity5102322-1
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity5-87579-2
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Thru-Hole C-Grid® Frame

Descriptions

Descriptions of TE Connectivity 1761682-3 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Conn, Hdr, 10Pos, 2Row, 2.54Mm; |Te Connectivity Amp 1761682-3
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug
TE Connectivity 1761682-3 Pin Header 10 Pos. Low Profile Male R/A Unshrouded
AMP-LATCH SERIES,2.54MM PITCH 10 WAY 2 ROW RIGHT ANGLE PCB HEADER, SOLDER TERM,1A
Pin header, 10 pole, pitch 2.54 mm, angled, black, 1761682-3
TE Connectivity 2.54mm Pitch 10P Dual Row Header, Wire-to-Board Connector, AMP-LATCH Series, Right Angle, TH
IDC LOW PRO HDR 10P RA HT BLACK
Pin and Pinless Headers (AMP-LATCH)
CONNECTOR, IDC HEADER; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Ph
IDC LOW PRO HDR 10P RA HT BLACK Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Right Angle Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 1761682-3 | Internal Number: 1761682-3 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1761682-3 .
  • 1761682-3..