Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1761608-7

Conn Header Vert 20POS 2.54MM / Header Assembly, Short Eject Latch, Vertical, Low Profile, Idc
$ 5.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1761608-7.

IHS

Datasheet5 pages2 years ago
Datasheet1 page17 years ago

element14 APAC

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-41.79%

CAD Models

Download TE Connectivity 1761608-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1761606-7
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, AMP-LATCH
TE Connectivity2-1761608-7
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity2-1761679-7
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity1761687-7
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Package
Four-wall Header, 2500 Series, Low Profile, Space Saving Design, Center Slot Polarization
Samtec 2.54mm Pitch 20-Pin Dual Row Header Wire-to-Board Connector TST Series Right Angle TH

Descriptions

Descriptions of TE Connectivity 1761608-7 provided by its distributors.

CONN HEADER VERT 20POS 2.54MM / HEADER ASSEMBLY, SHORT EJECT LATCH, VERTICAL, LOW PROFILE, IDC
Wire-Board Conn, Header, 20Pos, 2.54Mm; |Te Connectivity Amp 1761608-7.
TE Connectivity 2.54mmpitch20pDouble row pin header Wire-to-board connector, AMP-LATCHseries, right angle, Through hole mounting
WIRE-BOARD CONN, HEADER, 20POS, 2.54MM;; WIRE-BOARD CONN, HEADER, 20POS, 2.54MM; Product Range:TE - AMP-LATCH Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:20; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Series:AMP-LATCH
IDC LOW PRO HDR 20P VERT SHT L Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 1761608-7 | Internal Number: 1761608-7 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1761608-7.