TE Connectivity 1761687-7

Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Package
$ 7.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1761687-7.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet5 pages1 year ago

Master Electronics

Farnell

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-03-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-02-10
LTD Date2023-02-17
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1761606-7
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, AMP-LATCH
TE Connectivity1761608-7
CONN HEADER VERT 20POS 2.54MM / HEADER ASSEMBLY, SHORT EJECT LATCH, VERTICAL, LOW PROFILE, IDC
TE Connectivity2-1761608-7
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity2-1761679-7
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Straight, 2500
Samtec 2.54mm Pitch 20-Pin Dual Row Header Wire-to-Board Connector TST Series Right Angle TH

Descriptions

Descriptions of TE Connectivity 1761687-7 provided by its distributors.

Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Package
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Plug
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:through Hole Straight; Product Range:amp-Latch Series; Connector Shroud:shrouded; Gender:header Rohs Compliant: Yes
IDC LOW PRO HDR 20P VERT SHT LAT Connector System:Wire-to-Board;Number of Positions:20;Centerline (Pitch):2.54 mm;Centerline (Pitch):.1 in;PCB Mount Retention:Without Wire-to-Board 20 2.54 mm .1" | Ribbon Cable Connector | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1761687-7 .
  • 1761687-7.