TE Connectivity 1761500-1

Conn Card Edge SKT 6Power/20Signal POS 2.54mm Solder ST Edge Mount Frame
$ 6.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1761500-1.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1761500-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-07-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP2007088-2
Conn Card Edge RCP 4Power/16Signal POS 2.54mm Solder ST SMD Package
TE Connectivity1-5147490-0
Next Gen PACE Conn 10 POS 1X2, Standard Edge Connectors | TE Connectivity 1-5147490-0
Conn Card Edge SKT 10 POS 2.54mm Solder ST Thru-Hole
Conn Card Edge SKT 10 POS 2.54mm Solder Lug ST Panel Mount
Card Edge Connector Receptacle 10 Pos 2.54mm Solder Straight Thru-Hole
SullinsEBC05DRTH
Conn Card Edge F 10 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 1761500-1 provided by its distributors.

Conn Card Edge SKT 6Power/20Signal POS 2.54mm Solder ST Edge Mount Frame
Card Edge Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle
CONNECTOR ASSEMBLY, SEC II POWER
CARD EDGE CONNECTOR, SOCKET, 10 POSITION
Standard Edge II Card Edge & Power Connectors
CONN EDGE DUAL FMALE 26POS 0.100
CARD EDGE CONNECTOR, SOCKET, 10POS; Conn; CARD EDGE CONNECTOR, SOCKET, 10POS; Connector Type:Card Edge; Series:SEC-II; Pitch Spacing:2.54mm; No. of Contacts:10; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Rows:2; Contact Plating:Gold
CONNECTOR ASSEMBLY, SEC II POWER Connector System: Board-to-Board Number of Positions: 10 Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Contact Current Rating (Max): 22 A Board-to-Board 10 .1" 2.54 mm | Ampseal Header | .1" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty