TE Connectivity 174975-2

Conn Shrouded Header HDR 16 POS 2.5mm Solder RA Thru-Hole Tube
$ 2.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174975-2.

IHS

Datasheet5 pages2 years ago

TE Connectivity

element14 APAC

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-50.00%

CAD Models

Download TE Connectivity 174975-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity174053-2
Conn Multilock Connector HDR 16 POS 2.5mm Solder RA Side Entry Thru-Hole Automotive Tube
TE Connectivity174973-2
Con Automotive Pcb Pin Straight Header; |Te Connectivity Amp 174973-2
TE Connectivity1318382-2
Conn Shrouded Header RCP 16 POS 2.2mm Solder RA Thru-Hole Tube
Combination Line Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
Samtec SSQ Series Wire-to-Board Receptacle, 2.54mm Pitch, 16-Pin Dual Row, Right Angle, TH
2.54mm (0.1") Pitch DIL Horizontal PC Tail Socket Assembly, selective gold + tin, 8+8 contacts"

Descriptions

Descriptions of TE Connectivity 174975-2 provided by its distributors.

Conn Shrouded Header HDR 16 POS 2.5mm Solder RA Thru-Hole Tube
CAP HOUSING, PCB VERT 16 WAY; Gender: Receptacle; No. of Contacts: 16; No. of Rows: 2; Pitch Spacing: 2.5mm; Contact Gender: Pin; Contact Termination: Through Hole Vertical; Contact Material: Brass; Contact Plating: Tin; Current
040 MLC CAP ASSY V 16P PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 16 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 16 | Signal Header | Part Number: 174975-2 | Internal Number: 174975-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1749752