Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 180-026-202L011

D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Hole 0.098

$ 3.57
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-026-202L011.

IHS

Datasheet2 pages4 years ago

Factory Futures

Alternate Parts

Price @ 1000
$ 3.57
$ 4.723
Stock
2
148
Authorized Distributors
2
5
Gender
Female
Female
Number of Positions
26
26
Number of Rows
3
3
Mount
Cable
Cable
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-08-14
Lifecycle StatusEOL (Last Updated: 8 months ago)

Related Parts

AmphenolL77HDA26S
Conn High Density D-Sub SKT 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
HARTING Elektronik09562004704
D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .12
AmphenolL177HDA26S
Conn High Density D-Sub SKT 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port
AmphenolL77HDA26SVF
Conn High Density D-Sub SKT 26 POS 1.14mm Solder Cup ST Panel Mount 26 Terminal 1 Port Tray
HARTING Elektronik09562004715050
Conn D-Subminiature F 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
TE Connectivity1658682-1
Conn High Density D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Package

Descriptions

Descriptions of NorComp 180-026-202L011 provided by its distributors.

D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Hole 0.098
CONN D-SUB HD RCPT 26POS PNL MNT
Hd D Sub Connector, Receptacle, 26Pos; No. Of Contacts:26Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Da; Product Range:180 Series; Connector Body Material:Steel Body; Contact Material:Brass Rohs Compliant: Yes |Norcomp 180-026-202L011

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc