TE Connectivity 1757823-2

D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
$ 15.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1757823-2.

IHS

Datasheet4 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Farnell

Inventory History

3 month trend:
-81.26%

CAD Models

Download TE Connectivity 1757823-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.653
$ 16.759
Stock
9,881
3,050
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
26
26
Number of Rows
3
3
Mount
-
Cable
Termination
Crimp
Crimp
Contact Plating
Gold
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity1658671-1
D Sub Connector Housing, 26 Ways, High Density D Sub, 2, AMPLIMITE HDP-22, Plug, Steel Body
AmphenolL777HRA26P
Conn High Density D-Sub PIN 26 POS 1.14mm Crimp ST Cable Mount 26 Terminal 1 Port
TE Connectivity1658679-1
Conn High Density D-Sub PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Loose
TE Connectivity204503-1
D Sub Connector Housing, 26 Positions; |Te Connectivity Amp 204503-1
HARTING Elektronik09562005601
CONNECTOR, HOUSING, D SUB, PLUG, HD26; Connector Type:D Sub; Series:D-Sub High D
HARTING Elektronik09562617712
D-Sub High Density Male connector Wave soldering termination Rated current 2A

Descriptions

Descriptions of TE Connectivity 1757823-2 provided by its distributors.

D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
Conn D-Subminiature PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Carton
AMPLIMITE 90 SERIES SERIES STRAIGHT MILITARY CRIMP D-SUB CONNECTOR PLUG 26 WAY
Connector, Housing, Hd D Sub, 26 Position, Plug; No. Of Positions:26Positions; Connector Type:High Density D Sub; Connector Shell Size:Da; Product Range:Amplimite 90 Series; Gender:Plug; Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 1757823-2.
AMPLIMITE,ASY,PLUG,STD,90,ZN,2 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 2 Centerline (Pitch): 2.29 mm Plug Cable-to-Cable Panel Mount 2 | D-Shaped Connector | Part Number: 1757823-2 | Internal Number: 1757823-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1757823-2.