TE Connectivity 175615-2

TE Connectivity Automotive Connector Receptacle, MULTILOCK 040 II Series, 16-Ch, 2-R, TH
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175615-2.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Future Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+43.32%

CAD Models

Download TE Connectivity 175615-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity175974-2
Conn Multilock Connector Tab 12 POS 2.5mm Solder RA Thru-Hole Automotive Tray
TE Connectivity175975-2
Connector, Header, 20Pos, 2Row, 2.5Mm; |Te Connectivity Amp 175975-2
HIROSE ELECTRICDF1BZ-16DP-2.5DSA
CONN HEADER VERT 16POS 2.5MM / Connector Header Through Hole 16 position 0.098" (2.50mm)
TE Connectivity174051-2
Conn Shrouded Header (4 Sides) HDR 12 POS 2.5mm Solder RA Thru-Hole Tube
HIROSE ELECTRICDF1BZ-20DP-2.5DS
Conn Shrouded Header (4 Sides) HDR 20 POS 2.5mm Solder RA Side Entry Thru-Hole Bag
Connector Wire to Board Header 16 Position 3mm Solder Right Angle Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 175615-2 provided by its distributors.

TE Connectivity Automotive Connector Receptacle, MULTILOCK 040 II Series, 16-Ch, 2-R, TH
CONN HEADER R/A 16POS 2.5MM / Connector Header Through Hole, Right Angle 16 position 0.098" (2.50mm)
MULTILOCK 040 II SERIES 2.5MM PITCH 16 WAY 2 ROW FEMALE RIGHT ANGLE PCB HEADER
Conn Multilock Connector RCP 16 POS 2.5mm Solder RA Thru-Hole
040 Series 16 Position Dual Row 2.5 mm Pitch Through Hole Header
Automotive Conn, R/A, Plug, 16Pos; |Te Connectivity Amp 175615-2
Combination Line Connector, 16 Contact(s), Male, Solder Terminal
Push-Pull,P=2.5mm Automobile Connectors ROHS
AGASTAT AUTOMOTIVE CONN R/A PLUG 16POS 12VDC
MULTILOCK Connectors and Contacts
AUTOMOTIVE CONN, R/A, PLUG, 16POS; Product Range: Multilock Series; Automotive Connector Shell Style: Right Angle Plug; No. of Contacts: 16Contacts; Automotive Contact Type: Crimp Socket; Connector Body Material: PBT (Polybut
.040 MLC 16P CAP ASSY PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 16 Number of Rows: 2 PCB Mount Header Horizontal Wire-to-Board 16 | Signal Header | Part Number: 175615-2 | Internal Number: 175615-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1756152