TE Connectivity 174051-2

Conn Shrouded Header (4 Sides) HDR 12 POS 2.5mm Solder RA Thru-Hole Tube
$ 1.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174051-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

TE Connectivity

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+23.69%

CAD Models

Download TE Connectivity 174051-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.588
$ 1.86
Stock
146,493
0
Authorized Distributors
6
1
Gender
Male
Male
Pitch
2.4892 mm
2.5 mm
Number of Contacts
12
12
Number of Rows
2
2
Mount
Through Hole
Cable
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Tin
Housing Material
PBT
PBT
Contact Material
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP9-638230-2
Conn Shrouded Header HDR 12 POS 2.5mm Solder RA Thru-Hole Box/Carton
TE Connectivity175974-2
Conn Multilock Connector Tab 12 POS 2.5mm Solder RA Thru-Hole Automotive Tray
TE Connectivity316991-6
Conn Shrouded Header HDR 10 POS 2.5mm Solder RA Thru-Hole
HIROSE ELECTRICDF1BZ-12DP-2.5DSA
CONN HEADER VERT 12POS 2.5MM / Connector Header Through Hole 12 position 0.098" (2.50mm)
Connector Wire to Board Header 12 Position 3mm Solder Right Angle Thru-Hole Tray
Conn Power HDR 12 POS 3mm Solder RA Thru-Hole 12 Terminal 1 Port Micro-Fit 3.0™ Frame

Descriptions

Descriptions of TE Connectivity 174051-2 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 12 POS 2.5mm Solder RA Thru-Hole Tube
12 POS CAP HSG ASSY ( HORIZONTAL TYPE ) .040 SRS MULTI-LOCK I/O CONN Combination Line Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
CONNECTOR, CAP, 12POS, 2ROW, 2.5MM; Pitch Spacing: 2.5mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: Multi-Lock Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Co

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1740512