TE Connectivity 175975-2

Connector, Header, 20Pos, 2Row, 2.5Mm; |Te Connectivity Amp 175975-2
$ 1.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175975-2.

JRH Electronics

Datasheet5 pages2 years ago

Upverter

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+98.62%

CAD Models

Download TE Connectivity 175975-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

HIROSE ELECTRICDF1BZ-20DP-2.5DS
Conn Shrouded Header (4 Sides) HDR 20 POS 2.5mm Solder RA Side Entry Thru-Hole Bag
TE Connectivity175615-2
TE Connectivity Automotive Connector Receptacle, MULTILOCK 040 II Series, 16-Ch, 2-R, TH
TE Connectivity1438720-2
Conn Shrouded Header HDR 20 POS 2.5mm Solder ST Thru-Hole Tube
HIROSE ELECTRICDF1B-20DP-2.5DS(01)
Conn Shrouded Header (4 Sides) HDR 20 POS 2.5mm Solder RA Side Entry Thru-Hole Bag
Connector Wire to Board Header 20 Position 3mm Solder Right Angle Thru-Hole Tray
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Thru-Hole C-Grid III Tray

Descriptions

Descriptions of TE Connectivity 175975-2 provided by its distributors.

Connector, Header, 20Pos, 2Row, 2.5Mm; |Te Connectivity Amp 175975-2
CONNECTOR, HEADER, 20POS, 2ROW, 2.5MM; Pitch Spacing: 2.5mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: Multi Lock Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated
.040 MLC-2 CAP ASS'Y 20P (H) PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.5 mm Centerline (Pitch): .098 in Horizontal Wire-to-Board 2 2.5 mm | Multilock Header | Part Number: 175975-2 | Internal Number: 175975-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty