Descriptions of TE Connectivity 175411-1 provided by its distributors.
Quick Disconnect Terminal 20-24AWG F 17.7mm 3.75mm Pre-Tin Strip
Connector Accessory, 0.04in Min Cable Dia, 0.07in Max Cable Dia, Contact, Brass
TE Connectivity 175411-1 Positionsive Lock Contact Socket Female Unshrouded
Brass Female Receptacle Terminal 20-24AWG Tin Plated
Quick Connect, Disconnect Terminals; 175411-1; TE CONNECTIVITY; Brass; Tin; Non-Insulated; 2.794 mm
Uninsulated flat plug sleeve, 2.8 x 0.5 mm, 0.2 to 0.51 mm², AWG 24 to 20, brass, tin-plated, 175411-1
Automotive Connectors .110 REC 24-20 AWG Reel of 8000
Positive Lock 110 Push-On Term 0.51mm2
TE Connectivity Positive Lock .110 Mk II Series Crimp Terminal, Female Receptacle, 2.79 x 0.51mm Tab, Max Wire 0.6mm²
Clip, Duplex, LightCrimp Plus LC, Black
CONTACT, CRIMP, RECEPTACLE, 24-20AWG;
CONTACT, CRIMP, RECEPTACLE, 24-20AWG; Product Range: -; Contact Gender: Socket; Contact Termination Type: Crimp; For Use With: Positive Lock Connectors; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 24AWG; Current Rating: -; Con
110 PL REC. 24-20AWG PTBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 24 – 20 AWG Wire Size: .2 – .51 mm² Mating Tab Width: 2.8 mm Receptacle Uninsulated 24 – 20 AWG .2 – .51 mm² | Quick Disconnect | Part Number: 175411-1 | Internal Number: 175411-1 | TE Connectivity | Positive Lock