TE Connectivity 175363-1

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175363-1.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-16.30%

CAD Models

Download TE Connectivity 175363-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity925075
TE Connectivity 925075 Pin & Socket Connector 4 Positions Female Circular
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity794954-4
Connector Housing, VAL-U-LOK, Receptacle, 4 Ways, 4.2 mm, VAL-U-LOK Series Connector System
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1586019-4
Rectangular Connector Housings; 1586019-4; TE CONNECTIVITY; 2; 4; Natural; Straight
4CKT R/a Mini Fit Header 556904A1210 Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity 175363-1 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
4P 600V Black Power Connector, Wire-to-Wire, Crimp, Receptacle
HOUSING, SOCKET, 4WAY; Product Range: Dynamic Series; Gender: Receptacle; No. of Positions: 4Ways; Pitch Spacing: 5.08mm; For Use With: -; SVHC: No SVHC (27-Jun-2018); No. of Rows: 2Rows
Special Order: DYNAMIC D-3500 REC HSG 4P Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing With Crimp | Receptacle And Tab Housing: 5.08 Mm Pitch & 600V | Part Number: 175363-1 | Internal Number: 175363-1 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1753631