What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 175289-5

Rectangular Connector Contacts; 175289-5; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG

$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175289-5.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
-6.04%

CAD Models

Download TE Connectivity 175289-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
Molex Tinned crimping terminal Male terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²

Descriptions

Descriptions of TE Connectivity 175289-5 provided by its distributors.

Rectangular Connector Contacts; 175289-5; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG
The Dynamic 3000 contact tabs and receptacles are designed with a maximum 15A contact current rating, 28 - 14 wire size, and available with gold or tin plating. Used for power circuit application.
CRIMP CONTACT, TAB, 16-20AWG; Product Range: Dynamic D-3000 Series; Contact Gender: Pin; Wire Size AWG Max: 16AWG; Contact Termination Type: Crimp; Current Rating: -; Contact Material: Copper; Contact Plating: Tin Plated Contac
DYNAMIC D-3 TAB CONT. L PRE-TIN L/P Contact Mating Area Plating Material: Tin (Sn) Contact Type: Tab Wire Contact Termination Area Plating Material: Tin Wire Size: 20 – 16 AWG Operating Voltage: 250 VAC Tin (Sn) Tab 20 – 16 AWG | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 175289-5 | Internal Number: 175289-5 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty