Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 175289-3

Connector Accessory, 0.071in Min Cable Dia, 0.11in Max Cable Dia, Contact, Copper Alloy

$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175289-3.

IHS

Datasheet4 pages2 years ago

Newark

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+12.85%

CAD Models

Download TE Connectivity 175289-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Cir Contact, Pin, 18-16Awg, Crimp; Produ |Souriau-Sunbank / Eaton SM16M11TK6
ITT / Cannon192990-0080
Connector Accessory, 0.035in Min Cable Dia, 0.062in Max Cable Dia, Contact, Brass
ITT / Cannon031-8717-021
Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
ITT / Cannon192900-0446
Contact PIN Crimp ST Cable Mount 16-18AWG Bag
D Sub Contact, HD-D-Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG
Amphenol Circular Connector Pin M39029 Series, Male, Crimp Wire, Pin Size 20

Descriptions

Descriptions of TE Connectivity 175289-3 provided by its distributors.

Connector Accessory, 0.071in Min Cable Dia, 0.11in Max Cable Dia, Contact, Copper Alloy
CONTACT, PIN, 20-16AWG, CRIMP; PRODUCT RANGE:DYNAMIC D-3000 SERIES; CONTACT PLATING:GOLD PLATED CONTACTS; CONTACT MATERIAL:COPPER ALLOY; CONTACT GENDER:PIN; CONTACT TERMINATION TYPE:CRIMP; WIRE SIZE AWG MIN:20AWG ROHS COMPLIANT: YES
DYNAMIC D-3 TAB CONT. L AU 0.76 L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Tab Wire Contact Termination Area Plating Material: Gold Wire Size: 20 – 16 AWG Operating Voltage: 250 VAC Gold (Au) Tab 20 – 16 AWG | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 175289-3 | Internal Number: 175289-3 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 175289-3.