What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 175286-5

Rectangular Connector Contacts; 175286-5; TE CONNECTIVITY; Tin; Crimp; Cable; Tab
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175286-5.

IHS

Datasheet5 pages1 year ago

Newark

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-21.23%

CAD Models

Download TE Connectivity 175286-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm2, min0.5mm2
Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 18-24 AWG, Reel

Descriptions

Descriptions of TE Connectivity 175286-5 provided by its distributors.

Rectangular Connector Contacts; 175286-5; TE CONNECTIVITY; Tin; Crimp; Cable; Tab
Connector Contact, Tab, Component-to-Wire, 20 – 16 AWG Wire Size, .5 – 1.42 mm² Wire Size, Tin, Reel & Box, Wire & Cable, 15 A, Dynamic 3000 Series
Product Range:Dynamic D-3 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Contact Plating:Tin Plated Contacts; For Use With:Amp Dynamic D-3 Series Connectors; Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 175286-5.
DYNAMIC D-3 TAB CONT. L PRE-TIN Contact Mating Area Plating Material: Tin (Sn) Contact Type: Tab Wire Contact Termination Area Plating Material: Tin Wire Size: 20 – 16 AWG Operating Voltage: 250 VAC Tin (Sn) Tab 20 – 16 AWG | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 175286-5 | Internal Number: 175286-5 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 175286-5.