TE Connectivity 175217-3

Connector Accessory, 0.047in Min Cable Dia, 0.102in Max Cable Dia, Contact, Copper Alloy
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175217-3.

TE Connectivity

Datasheet34 pages5 years ago
Technical Drawing1 page15 years ago
Datasheet131 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet7 pages12 years ago
Datasheet11 pages15 years ago
Datasheet12 pages16 years ago
Instruction Sheet3 pages16 years ago
Instruction Sheet7 pages16 years ago
Datasheet14 pages21 years ago
Datasheet12 pages21 years ago
Instruction Sheet3 pages0 years ago

Newark

IHS

ShanghaiCT

Farnell

Inventory History

3 month trend:
-28.94%

CAD Models

Download TE Connectivity 175217-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Introduction Date1999-09-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity1-66504-0
TE Connectivity D-Sub Contact, AMPLIMITE HDP-20 Series, Receptacle, Crimp Termination, Size 20
TE Connectivity104480-8
Connector Headers and PCB Receptacles Crimp, 380nm Gold, 22-26 AWG Press-Fit
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 175217-3 provided by its distributors.

Connector Accessory, 0.047in Min Cable Dia, 0.102in Max Cable Dia, Contact, Copper Alloy
DYNAMIC 3000 PCB CONN CONTACT, FEMALE, CRIMP, GOLD OVER NICKEL PLATING 20 TO 24 AWG
TE Connectivity Gold Plated Crimp Terminal, Female Contact, Dynamic 3000 Series, Max 0.5mm², Min 0.2mm²
Conn Contact RCP 1 POS Crimp ST Cable Mount Bag
Headers & Wire Housings RECPT 24-20 AWG 30 AU
175217-3, TE Connectivity / AMP Brand
RECTANGULAR POWER CONTACT, DYNAMIC D-3000 SERIES, GOLD PLATED CONTACTS, COPPER ALLOY, SOCKET, CRIMP ROHS COMPLIANT: YES
CONN SOCKET 20-24AWG CRIMP GOLD
CONTACT, SOCKET, 24-20AWG, CRIMP; Product Range: Dynamic D-3000 Series; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 24AWG;
DYNAMIC REC CONTACT M L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Gold Wire Size: 24 – 20 AWG Operating Voltage: 250 VAC Gold (Au) Receptacle 24 – 20 AWG | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 175217-3 | Internal Number: 175217-3 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 175217-3.