TE Connectivity 175217-2

TE Connectivity 175217-2 Headers Wire Housing Male Unshrouded Connector
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175217-2.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Sager Electronics

Newark

Factory Futures

Inventory History

3 month trend:
+9.97%

CAD Models

Download TE Connectivity 175217-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
TE Connectivity1318107-1
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 175217-2 provided by its distributors.

TE Connectivity 175217-2 Headers Wire Housing Male Unshrouded Connector
Connector Accessory, 0.047in Min Cable Dia, 0.102in Max Cable Dia, Contact, Copper Alloy
Rectangular Connector Contacts; 175217-2; TE CONNECTIVITY; Gold; Crimp; 20 AWG; 24 AWG
DYNAMIC 3000 PCB CONN CONTACT FEMALE CRIMP GOLD PLATING 24 - 20 AWG
Contact SKT Crimp ST Cable Mount 20-24AWG Bag Automotive
Dyanamic D3 Series Contact Crimp Socket 20-24 AWG Gold
Female Crimp Socket Connector, 15A, Gold, 20-24AWG
TE Connectivity Gold plated crimping terminal Female terminal, Dynamic 3000series, maximum0.5mm², min0.2mm²
Headers&Wire Housings REC CONTACT M L/P
CONTACT, SOCKET, 24-20AWG, CRIMP;
CONN RCPT 20-24AWG CRIMP 15GOLD
CONTACT, RECEPTACLE, 24-20AWG, CRIMP; Product Range: Dynamic D-3000 Series; Contact Gender: Socket; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 24AWG; Contact Termination Type: Crimp; Current Rating: -; Contact Material: Coppe
DYNAMIC REC CONTACT M L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Gold Wire Size: 24 – 20 AWG Operating Voltage: 250 VAC Gold (Au) Receptacle 24 – 20 AWG | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 175217-2 | Internal Number: 175217-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 175217-2.
  • 175217-2..