TE Connectivity 175196-2

Connector Accessory, 0.07in Min Cable Dia, 0.1102in Max Cable Dia, Contact, Copper Alloy
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175196-2.

TE Connectivity

Datasheet34 pages5 years ago
Technical Drawing1 page15 years ago
Datasheet236 pages15 years ago
Datasheet131 pages5 years ago
Instruction Sheet3 pages8 years ago
Datasheet12 pages16 years ago
Instruction Sheet6 pages18 years ago
Datasheet14 pages21 years ago
Datasheet12 pages21 years ago
Instruction Sheet3 pages0 years ago

element14 APAC

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-35.84%

CAD Models

Download TE Connectivity 175196-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
TE Connectivity1318107-1
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia, Contact, Copper Alloy
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 175196-2 provided by its distributors.

Connector Accessory, 0.07in Min Cable Dia, 0.1102in Max Cable Dia, Contact, Copper Alloy
Rectangular Connector Contacts; 175196-2; TE CONNECTIVITY; Gold; Crimp; 16 AWG; 20 AWG
Rect Pwr Contact, Socket, Crimp/20-16Awg; |Te Connectivity Amp 175196-2
DYNAMIC 3000 PCB CONN CONTACT, FEMALE, CRIMP, GOLD PLATING 20 - 16 AWG
Socket Contact Crimp Contact 20 AWG Min 16 AWG Max 250/600V AC/DC
Female Crimp Signal Contact, Gold, 15A, 600V, Wire-to-Wire
Dynamic Series 16-20 AWG Socket Crimp Receptacle Connector
Contact SKT Crimp ST Cable Mount 16-20AWG Reel Automotive
DYNAMIC D-3 REC CONT. L PdNi & AU 0.38
TE Connectivity Gold plated crimping terminal Female terminal, Dynamic 3000series, maximum1.25mm², min0.5mm²
DYNA RECEP L SZ AWG20-16 LOW P
175196-2, TE CONNECTIVITY/AMP BRAND
DYNAMIC D-3 REC CONT. L PdNi & AU 0.38 Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Gold Wire Size: 20 – 16 AWG Operating Voltage: 250 VAC Gold (Au) Receptacle 20 – 16 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 175196-2.