Molex 34729-0121

Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34729-0121.

Molex

Datasheet1 page6 years ago
Datasheet2 pages13 years ago
Technical Drawing2 pages16 years ago
Technical Drawing0 pages0 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+12.59%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-09-26
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal
Connector Housing, Receptacle, 14 Contacts, 2 Rows, 34969 Series, Modified Polystyrene, Stac64
Combination Line Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
Push-Pull,Receptacle 2 14pin Forked Through hole mounting 18.29mm(Length)*4.95mm(height)
HIROSE ELECTRICDF11-20DS-2DSA(05)
Conn DIP Socket Strip RCP 20 POS 2mm Solder ST Thru-Hole Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Mount, SSQ Series

Descriptions

Descriptions of Molex 34729-0121 provided by its distributors.

Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Stac64 34729 ROHS3Compliant Polarizing Key Crimp Receptacle Connector Housing 0.100 2.54mm
Stac64 Receptacle Housing, 12 Circuits, Dual Row, Polarization B, Gray, Tray
Latch Lock,Receptacle 2 12pin Female Socket Crimping grey wire mounting,free hanging,Through hole mounting 30mm(Length)*22.23mm(height)
AUTOMOTIVE HOUSING, RCPT, 12POS, 10A; Product Range:Stac64 34729 Series; Gender:Receptacle; No. of Positions:12Ways; For Use With:Molex CTX64 34803 Series Socket Contacts; Connector Body Material:PBT (Polybutylene Tereph

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0347290121
  • 347290121