Molex 44764-1201

Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44764-1201.

Molex

Datasheet2 pages14 years ago
Technical Drawing1 page14 years ago
Datasheet2 pages18 years ago
Technical Drawing0 pages0 years ago

IHS

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+60.62%

CAD Models

Download Molex 44764-1201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-06-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity174973-2
Tyco Electronics Connector housing, 12road, 2.5mmPitch, 2line
TE Connectivity1318772-2
Conn Shrouded Header PIN 12 POS 2.2mm Solder RA Thru-Hole Automotive Tube
TE Connectivity1-1318772-3
12pin 2.2mm 2 3mm Header,Latch Holder tin white Through hole mounting 18.6mm*18.6mm*24.47mm
Amphenol Communications Solutions66527-006LF
66527-006Lf-Guide Pin Card Connector Rohs Compliant: Yes |Amphenol 66527-006LF
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle

Descriptions

Descriptions of Molex 44764-1201 provided by its distributors.

Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Conn Power RCP 12 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0™
Push-Pull,Receptacle 3mm 2 12pin 5A 1.02μm tin Black Through hole mounting 18.7mm(Length)*21mm(height)
Headers & Wire Housings MICRO-FIT 3.0 BMI HDR 2X6P RA
Cross Referenced to MOLEX - Part MOL44764-1201
Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs, 1.02µm Tin (Sn) Plating, Mylar Positioning Strip, 12 Circuits
MicroFit 30 BMI RA HdrFem Tin 12Ckt
CONN RCPT 12P 0.118 TIN PCB R/A
CONN, RCPT, 12POS, 2 ROW, 3MM;
CONN, R/A RCPT, 12POS, 2ROW, 3MM, TH; Pitch Spacing:3mm; No. of Contacts:12Contacts; Gender:Header; Product Range:Micro-Fit 3.0 BMI 44764 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0447641201
  • 44764-1201.
  • 447641201